
KGM21BCG2A1R5CT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A1R5CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A1R5CT-ND - Cut Tape (CT) 478-KGM21BCG2A1R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A1R5CT |
Description | CAP CER 1.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A1R5CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51560 | $25.78 |
100 | $0.45000 | $45.00 |
500 | $0.34142 | $170.71 |
1,000 | $0.30496 | $304.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.20394 | $815.76 |
8,000 | $0.20183 | $1,614.64 |
12,000 | $0.20073 | $2,408.76 |
20,000 | $0.19947 | $3,989.40 |
28,000 | $0.19872 | $5,564.16 |
40,000 | $0.19798 | $7,919.20 |
48,000 | $0.19763 | $9,486.24 |
96,000 | $0.19442 | $18,664.32 |
100,000 | $0.19391 | $19,391.00 |