0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A1R0BT

DigiKey Part Number
478-KGM21BCG2A1R0BTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A1R0BTCT-ND - Cut Tape (CT)
478-KGM21BCG2A1R0BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A1R0BT
Description
CAP CER 1PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A1R0BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$4.35200$43.52
50$3.48320$174.16
100$2.98550$298.55
500$2.36346$1,181.73
1,000$1.99035$1,990.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.15904$8,636.16
8,000$2.06837$16,546.96
12,000$2.02294$24,275.28
20,000$1.97258$39,451.60
28,000$1.94315$54,408.20
40,000$1.91481$76,592.40
Manufacturers Standard Package