
KGM21BCG2A181FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A181FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A181FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A181FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A181FT |
Description | CAP CER 180PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A181FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.00200 | $30.02 |
| 50 | $2.27140 | $113.57 |
| 100 | $2.04700 | $204.70 |
| 500 | $1.66760 | $833.80 |
| 1,000 | $1.55028 | $1,550.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.40198 | $5,607.92 |
| 8,000 | $1.33534 | $10,682.72 |
| 12,000 | $1.30195 | $15,623.40 |
| 20,000 | $1.26496 | $25,299.20 |
| 28,000 | $1.24332 | $34,812.96 |
| 40,000 | $1.22251 | $48,900.40 |
| 48,000 | $1.21264 | $58,206.72 |

