Direct
Direct
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2A180FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A180FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A180FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A180FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A180FT |
Description | CAP CER 18PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A180FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.99300 | $29.93 |
| 50 | $2.26100 | $113.05 |
| 100 | $2.03400 | $203.40 |
| 500 | $1.65302 | $826.51 |
| 1,000 | $1.53512 | $1,535.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.35842 | $5,433.68 |
| 8,000 | $1.29275 | $10,342.00 |
| 12,000 | $1.25986 | $15,118.32 |
| 20,000 | $1.22340 | $24,468.00 |
| 28,000 | $1.20209 | $33,658.52 |
| 40,000 | $1.18158 | $47,263.20 |







