
KGM21BCG2A151KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A151KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A151KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A151KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A151KT |
Description | CAP CER 150PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A151KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47020 | $23.51 |
| 100 | $0.40860 | $40.86 |
| 500 | $0.30552 | $152.76 |
| 1,000 | $0.27386 | $273.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22650 | $906.00 |
| 8,000 | $0.20894 | $1,671.52 |
| 12,000 | $0.20015 | $2,401.80 |
| 20,000 | $0.19042 | $3,808.40 |
| 28,000 | $0.18473 | $5,172.44 |
| 40,000 | $0.17927 | $7,170.80 |

