
KGM21BCG2A121JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A121JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A121JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A121JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A121JT |
Description | CAP CER 120PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A121JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.35850 | $35.85 |
| 500 | $0.26622 | $133.11 |
| 1,000 | $0.23793 | $237.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19559 | $782.36 |
| 8,000 | $0.17990 | $1,439.20 |
| 12,000 | $0.17204 | $2,064.48 |
| 20,000 | $0.16334 | $3,266.80 |
| 28,000 | $0.15826 | $4,431.28 |
| 40,000 | $0.15337 | $6,134.80 |

