KGM21BCG2A120KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.33059
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,890
Unit Price: $3.12000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.21177
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13,185
Unit Price: $1.15000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.04778
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.76106
Datasheet

Upgrade


KYOCERA AVX
In Stock: 895
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.40315
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.26200
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.77886
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.41069
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.29143
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.25203
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A120KT

DigiKey Part Number
478-KGM21BCG2A120KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM21BCG2A120KT
Description
CAP CER 12PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A120KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.27987$2,238.96