
KGM21BCG2A120JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A120JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A120JTCT-ND - Cut Tape (CT) 478-KGM21BCG2A120JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A120JT |
Description | CAP CER 12PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A120JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.66500 | $6.65 |
50 | $0.46640 | $23.32 |
100 | $0.40560 | $40.56 |
500 | $0.30380 | $151.90 |
1,000 | $0.27244 | $272.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23024 | $920.96 |
8,000 | $0.21254 | $1,700.32 |
12,000 | $0.20369 | $2,444.28 |
20,000 | $0.19388 | $3,877.60 |
28,000 | $0.18815 | $5,268.20 |
40,000 | $0.18264 | $7,305.60 |
48,000 | $0.18003 | $8,641.44 |
96,000 | $0.17124 | $16,439.04 |
100,000 | $0.17077 | $17,077.00 |