
KGM21BCG2A102GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A102GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A102GTCT-ND - Cut Tape (CT) 478-KGM21BCG2A102GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A102GT |
Description | CAP CER 1000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A102GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.04300 | $30.43 |
| 50 | $2.30400 | $115.20 |
| 100 | $2.07720 | $207.72 |
| 500 | $1.69306 | $846.53 |
| 1,000 | $1.57443 | $1,574.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.42454 | $5,698.16 |
| 8,000 | $1.35713 | $10,857.04 |
| 12,000 | $1.32336 | $15,880.32 |
| 20,000 | $1.28594 | $25,718.80 |
| 28,000 | $1.26406 | $35,393.68 |
| 40,000 | $1.24300 | $49,720.00 |
| 48,000 | $1.23303 | $59,185.44 |

