1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A102FT

DigiKey Part Number
478-KGM21BCG2A102FTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A102FTCT-ND - Cut Tape (CT)
478-KGM21BCG2A102FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A102FT
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A102FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C102F1GACTUKEMET6,177399-7982-1-ND$11.76000Direct
VJ0805A102FXBCW1BCVishay Vitramon1,616720-VJ0805A102FXBCW1BCCT-ND$6.08000Direct
CL21C102JCFNNNESamsung Electro-Mechanics78,2881276-2981-1-ND$0.82000Similar
In-Stock: 3,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
10$4.42300$44.23
50$3.40540$170.27
100$3.09210$309.21
500$2.56380$1,281.90
1,000$2.40035$2,400.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.15525$8,621.00
8,000$2.06412$16,512.96
12,000$2.01847$24,221.64
20,000$1.96786$39,357.20
28,000$1.93828$54,271.84
40,000$1.90982$76,392.80
Manufacturers Standard Package