
KGM21BCG2A100JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A100JMTR-ND - Tape & Reel (TR) 478-KGM21BCG2A100JMCT-ND - Cut Tape (CT) 478-KGM21BCG2A100JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A100JM |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A100JM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.67400 | $6.74 |
| 50 | $0.47020 | $23.51 |
| 100 | $0.40860 | $40.86 |
| 500 | $0.30552 | $152.76 |
| 1,000 | $0.27386 | $273.86 |
| 2,500 | $0.24053 | $601.32 |
| 5,000 | $0.22047 | $1,102.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.15408 | $2,311.20 |
| 30,000 | $0.14394 | $4,318.20 |
| 45,000 | $0.13887 | $6,249.15 |
| 75,000 | $0.13324 | $9,993.00 |
| 105,000 | $0.12996 | $13,645.80 |
| 150,000 | $0.12679 | $19,018.50 |

