
KGM21BCG2A100FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A100FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A100FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A100FT |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A100FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.03600 | $20.36 |
50 | $1.50920 | $75.46 |
100 | $1.34820 | $134.82 |
500 | $1.07498 | $537.49 |
1,000 | $0.99074 | $990.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.88174 | $3,526.96 |
8,000 | $0.83388 | $6,671.04 |
12,000 | $0.80992 | $9,719.04 |
20,000 | $0.78336 | $15,667.20 |
28,000 | $0.76783 | $21,499.24 |
40,000 | $0.75290 | $30,116.00 |
48,000 | $0.74582 | $35,799.36 |
96,000 | $0.72198 | $69,310.08 |
100,000 | $0.72071 | $72,071.00 |