
KGM21BCG2A0R5CT | |
---|---|
DigiKey Part Number | 478-KGM21BCG2A0R5CTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A0R5CT-ND - Cut Tape (CT) 478-KGM21BCG2A0R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A0R5CT |
Description | CAP CER 0.5PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A0R5CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25958 | $1,038.32 |
8,000 | $0.24019 | $1,921.52 |
12,000 | $0.23048 | $2,765.76 |
20,000 | $0.21974 | $4,394.80 |
28,000 | $0.21346 | $5,976.88 |
40,000 | $0.20741 | $8,296.40 |
48,000 | $0.20455 | $9,818.40 |
96,000 | $0.19491 | $18,711.36 |
100,000 | $0.19440 | $19,440.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51560 | $25.78 |
100 | $0.45000 | $45.00 |
500 | $0.33912 | $169.56 |
1,000 | $0.30496 | $304.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.73300 | $7.33 |
50 | $0.51700 | $25.85 |
100 | $0.45110 | $45.11 |
500 | $0.33998 | $169.99 |
1,000 | $0.30574 | $305.74 |