
KGM21BCG1H821JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H821JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H821JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H821JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H821JT |
Description | CAP CER 820PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H821JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.68300 | $6.83 |
50 | $0.47920 | $23.96 |
100 | $0.41650 | $41.65 |
500 | $0.31266 | $156.33 |
1,000 | $0.28063 | $280.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17820 | $712.80 |
8,000 | $0.15021 | $1,201.68 |
12,000 | $0.14934 | $1,792.08 |
20,000 | $0.14835 | $2,967.00 |
28,000 | $0.14776 | $4,137.28 |
40,000 | $0.14717 | $5,886.80 |
48,000 | $0.14689 | $7,050.72 |
96,000 | $0.14591 | $14,007.36 |
100,000 | $0.14586 | $14,586.00 |