KGM21BCG1H6R8DT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.20421
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.20421
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,504
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,290
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.00378
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.31715
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.16948
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 4,197
Unit Price: $1.89000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.46149
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.13244
Datasheet

Direct


YAGEO
In Stock: 2,183
Unit Price: $0.99000
Datasheet

Direct


Vishay Vitramon
In Stock: 188
Unit Price: $1.40000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.22996
Datasheet
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H6R8DT

DigiKey Part Number
478-KGM21BCG1H6R8DTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H6R8DTCT-ND - Cut Tape (CT)
478-KGM21BCG1H6R8DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H6R8DT
Description
CAP CER 6.8PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H6R8DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±0.5pF
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H6R8BTKYOCERA AVX0478-KGM21BCG1H6R8BTTR-ND$2.20421Upgrade
KGM21BCG2A6R8BTKYOCERA AVX0478-KGM21BCG2A6R8BTTR-ND$2.20421Upgrade
KGM21BCG2A6R8CTKYOCERA AVX5,504478-KGM21BCG2A6R8CT-ND$1.73000Upgrade
KGM21BCG2A6R8DTKYOCERA AVX5,290478-KGM21BCG2A6R8DTCT-ND$1.56000Upgrade
KGM21BCG2D6R8CTKYOCERA AVX0478-KGM21BCG2D6R8CTTR-ND$1.00378Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60000$6.00
50$0.41600$20.80
100$0.36090$36.09
500$0.26818$134.09
1,000$0.23974$239.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19715$788.60
8,000$0.18136$1,450.88
12,000$0.17346$2,081.52
20,000$0.16471$3,294.20
28,000$0.15959$4,468.52
40,000$0.15467$6,186.80
Manufacturers Standard Package