
KGM21BCG1H681FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H681FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H681FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H681FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H681FT |
Description | CAP CER 680PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H681FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.91500 | $29.15 |
50 | $2.20060 | $110.03 |
100 | $1.98130 | $198.13 |
500 | $1.61066 | $805.33 |
1,000 | $1.49621 | $1,496.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.34831 | $5,393.24 |
8,000 | $1.27083 | $10,166.64 |
12,000 | $1.25339 | $15,040.68 |
20,000 | $1.21746 | $24,349.20 |
28,000 | $1.19635 | $33,497.80 |
40,000 | $1.17604 | $47,041.60 |
48,000 | $1.16642 | $55,988.16 |