
KGM21BCG1H5R6CT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H5R6CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H5R6CT-ND - Cut Tape (CT) 478-KGM21BCG1H5R6CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H5R6CT |
Description | CAP CER 5.6PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H5R6CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.95500 | $9.55 |
50 | $0.67840 | $33.92 |
100 | $0.59520 | $59.52 |
500 | $0.45522 | $227.61 |
1,000 | $0.41193 | $411.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35418 | $1,416.72 |
8,000 | $0.32970 | $2,637.60 |
12,000 | $0.31744 | $3,809.28 |
20,000 | $0.30385 | $6,077.00 |
28,000 | $0.29591 | $8,285.48 |
40,000 | $0.28828 | $11,531.20 |
48,000 | $0.28466 | $13,663.68 |
96,000 | $0.27248 | $26,158.08 |
100,000 | $0.27183 | $27,183.00 |