470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H471KT

DigiKey Part Number
478-KGM21BCG1H471KTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H471KTCT-ND - Cut Tape (CT)
478-KGM21BCG1H471KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H471KT
Description
CAP CER 470PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H471KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92900$9.29
50$0.66100$33.05
100$0.57880$57.88
500$0.44116$220.58
1,000$0.39866$398.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33507$1,340.28
8,000$0.31147$2,491.76
12,000$0.29966$3,595.92
20,000$0.28657$5,731.40
28,000$0.27892$7,809.76
40,000$0.27156$10,862.40
Manufacturers Standard Package