MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H470JM

DigiKey Part Number
478-KGM21BCG1H470JMTR-ND - Tape & Reel (TR)
478-KGM21BCG1H470JMCT-ND - Cut Tape (CT)
478-KGM21BCG1H470JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H470JM
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H470JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,007
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.49300$4.93
50$0.34320$17.16
100$0.29640$29.64
500$0.21874$109.37
1,000$0.19476$194.76
2,500$0.16957$423.93
5,000$0.15442$772.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13845$2,076.75
30,000$0.12914$3,874.20
45,000$0.12448$5,601.60
75,000$0.11931$8,948.25
105,000$0.11629$12,210.45
150,000$0.11339$17,008.50
180,000$0.11201$20,161.80
360,000$0.10738$38,656.80
375,000$0.10713$40,173.75
Manufacturers Standard Package