
KGM21BCG1H391GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H391GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H391GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H391GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H391GT |
Description | CAP CER 390PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H391GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.70000 | $27.00 |
50 | $1.89180 | $94.59 |
100 | $1.62170 | $162.17 |
500 | $1.21604 | $608.02 |
1,000 | $1.02686 | $1,026.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93209 | $3,728.36 |
8,000 | $0.88225 | $7,058.00 |
12,000 | $0.85729 | $10,287.48 |
20,000 | $0.82962 | $16,592.40 |
28,000 | $0.81345 | $22,776.60 |
40,000 | $0.79788 | $31,915.20 |
48,000 | $0.79051 | $37,944.48 |
96,000 | $0.76568 | $73,505.28 |
100,000 | $0.76436 | $76,436.00 |