
KGM21BCG1H390GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H390GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H390GTCT-ND - Cut Tape (CT) 478-KGM21BCG1H390GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H390GT |
Description | CAP CER 39PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H390GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.77200 | $7.72 |
50 | $0.54680 | $27.34 |
100 | $0.47710 | $47.71 |
500 | $0.36062 | $180.31 |
1,000 | $0.32475 | $324.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27645 | $1,105.80 |
8,000 | $0.25612 | $2,048.96 |
12,000 | $0.24595 | $2,951.40 |
20,000 | $0.23469 | $4,693.80 |
28,000 | $0.22810 | $6,386.80 |
40,000 | $0.22177 | $8,870.80 |
48,000 | $0.21877 | $10,500.96 |
96,000 | $0.20867 | $20,032.32 |
100,000 | $0.20813 | $20,813.00 |