Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM21BCG1H2R7BM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H2R7BMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H2R7BM |
Description | CAP CER 2.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H2R7BM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A2R7BM | KYOCERA AVX | 0 | 478-KGM21BCG2A2R7BMTR-ND | $1.71038 | Upgrade |
| KGM21BCG2A2R7BT | KYOCERA AVX | 0 | 478-KGM21BCG2A2R7BTTR-ND | $2.20421 | Upgrade |
| KGM21BCG1H2R7BT | KYOCERA AVX | 17,208 | 478-KGM21BCG1H2R7BTCT-ND | $1.89000 | Parametric Equivalent |
| CC0805BPNPO9BN2R7 | YAGEO | 0 | 13-CC0805BPNPO9BN2R7TR-ND | $0.17221 | Direct |
| CC0805BRNPO9BN2R7 | YAGEO | 12,778 | 311-4129-1-ND | $1.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.83166 | $27,474.90 |




