
KGM21BCG1H220JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H220JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H220JTCT-ND - Cut Tape (CT) 478-KGM21BCG1H220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H220JT |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H220JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
50 | $0.29960 | $14.98 |
100 | $0.25850 | $25.85 |
500 | $0.19806 | $99.03 |
1,000 | $0.16769 | $167.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09905 | $396.20 |
8,000 | $0.09786 | $782.88 |
12,000 | $0.09724 | $1,166.88 |
20,000 | $0.09653 | $1,930.60 |
28,000 | $0.09611 | $2,691.08 |
40,000 | $0.09569 | $3,827.60 |
48,000 | $0.09549 | $4,583.52 |
96,000 | $0.09480 | $9,100.80 |
100,000 | $0.09476 | $9,476.00 |