
KGM21BCG1H220FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H220FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H220FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H220FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H220FT |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H220FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A220FT | KYOCERA AVX | 5,570 | 478-KGM21BCG2A220FTCT-ND | $3.86000 | Upgrade |
| C0805C220F5GACTU | KEMET | 3,157 | 399-C0805C220F5GACTUCT-ND | $7.48000 | Direct |
| CC0805FRNPO9BN220 | YAGEO | 14,662 | 311-4171-1-ND | $1.89000 | Direct |
| VJ0805A220FXACW1BC | Vishay Vitramon | 1,321 | 720-VJ0805A220FXACW1BCCT-ND | $2.96000 | Direct |
| CL21C220JBANNNC | Samsung Electro-Mechanics | 181,506 | 1276-1047-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.41400 | $14.14 |
| 50 | $1.02600 | $51.30 |
| 100 | $0.90770 | $90.77 |
| 500 | $0.70770 | $353.85 |
| 1,000 | $0.64605 | $646.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.55376 | $2,215.04 |
| 8,000 | $0.51949 | $4,155.92 |
| 12,000 | $0.50233 | $6,027.96 |
| 20,000 | $0.48331 | $9,666.20 |
| 28,000 | $0.47220 | $13,221.60 |
| 40,000 | $0.46151 | $18,460.40 |

