
KGM21BCG1H1R8CT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H1R8CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H1R8CT-ND - Cut Tape (CT) 478-KGM21BCG1H1R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H1R8CT |
Description | CAP CER 1.8PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H1R8CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.68160 | $34.08 |
100 | $0.59860 | $59.86 |
500 | $0.46966 | $234.83 |
1,000 | $0.41408 | $414.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33437 | $1,337.48 |
8,000 | $0.30540 | $2,443.20 |
12,000 | $0.29529 | $3,543.48 |
20,000 | $0.29359 | $5,871.80 |
28,000 | $0.28405 | $7,953.40 |
40,000 | $0.28307 | $11,322.80 |
48,000 | $0.28260 | $13,564.80 |
96,000 | $0.27412 | $26,315.52 |
100,000 | $0.27347 | $27,347.00 |