180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H181JT

DigiKey Part Number
478-KGM21BCG1H181JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H181JTCT-ND - Cut Tape (CT)
478-KGM21BCG1H181JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H181JT
Description
CAP CER 180PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H181JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H181FTKYOCERA AVX3,813478-KGM21BCG1H181FTCT-ND$3.45000Upgrade
KGM21BCG2A181FTKYOCERA AVX5,785478-KGM21BCG2A181FTCT-ND$3.95000Upgrade
C0805C181J5GACTUKEMET8,033399-C0805C181J5GACTUCT-ND$0.99000Direct
CC0805JRNPO9BN181YAGEO198311-1114-1-ND$0.99000Direct
GRM2165C1H181JA01DMurata Electronics59,267490-11541-1-ND$1.32000Direct
In-Stock: 5,078
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.76500$7.65
50$0.53760$26.88
100$0.46860$46.86
500$0.35320$176.60
1,000$0.31751$317.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26432$1,057.28
8,000$0.24459$1,956.72
12,000$0.23470$2,816.40
20,000$0.22376$4,475.20
28,000$0.21736$6,086.08
40,000$0.21121$8,448.40
Manufacturers Standard Package