
KGM21BCG1H152KT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H152KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H152KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H152KT |
Description | CAP CER 1500PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H152KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.04300 | $10.43 |
50 | $0.74880 | $37.44 |
100 | $0.65850 | $65.85 |
500 | $0.50630 | $253.15 |
1,000 | $0.45924 | $459.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39713 | $1,588.52 |
8,000 | $0.37046 | $2,963.68 |
12,000 | $0.35712 | $4,285.44 |
20,000 | $0.34233 | $6,846.60 |
28,000 | $0.33369 | $9,343.32 |
40,000 | $0.32538 | $13,015.20 |
48,000 | $0.32144 | $15,429.12 |
96,000 | $0.30818 | $29,585.28 |
100,000 | $0.30747 | $30,747.00 |