150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H151FT

DigiKey Part Number
478-KGM21BCG1H151FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H151FTCT-ND - Cut Tape (CT)
478-KGM21BCG1H151FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H151FT
Description
CAP CER 150PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H151FT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A151FTKYOCERA AVX6,889478-KGM21BCG2A151FTCT-ND$3.86000Upgrade
C0805C151F5GACTUKEMET3,083399-C0805C151F5GACTUCT-ND$8.06000Direct
CC0805FRNPO9BN151YAGEO10,291311-4166-1-ND$2.06000Direct
C0805C151F1GACTUKEMET9,141399-C0805C151F1GACTUCT-ND$8.88000Upgrade
In-Stock: 1,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.29100$12.91
50$0.93240$46.62
100$0.82300$82.30
500$0.63864$319.32
1,000$0.58184$581.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49664$1,986.56
8,000$0.46500$3,720.00
12,000$0.44917$5,390.04
20,000$0.43162$8,632.40
28,000$0.42136$11,798.08
40,000$0.41150$16,460.00
Manufacturers Standard Package