
KGM21BCG1H150FT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H150FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H150FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H150FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H150FT |
Description | CAP CER 15PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H150FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.39800 | $23.98 |
50 | $1.79160 | $89.58 |
100 | $1.60610 | $160.61 |
500 | $1.29224 | $646.12 |
1,000 | $1.19536 | $1,195.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26973 | $5,078.92 |
8,000 | $1.20753 | $9,660.24 |
12,000 | $1.17638 | $14,116.56 |
20,000 | $1.14183 | $22,836.60 |
28,000 | $1.12164 | $31,405.92 |
40,000 | $1.10222 | $44,088.80 |
48,000 | $1.09301 | $52,464.48 |