
KGM21BCG1H122FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H122FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H122FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H122FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H122FT |
Description | CAP CER 1200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H122FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.97600 | $29.76 |
| 50 | $2.24440 | $112.22 |
| 100 | $2.01920 | $201.92 |
| 500 | $1.63986 | $819.93 |
| 1,000 | $1.52270 | $1,522.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.34703 | $5,388.12 |
| 8,000 | $1.28175 | $10,254.00 |
| 12,000 | $1.24906 | $14,988.72 |
| 20,000 | $1.21282 | $24,256.40 |
| 28,000 | $1.19163 | $33,365.64 |
| 40,000 | $1.17124 | $46,849.60 |

