
KGM21BCG1H102FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H102FTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102FTCT-ND - Cut Tape (CT) 478-KGM21BCG1H102FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102FT |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.19200 | $11.92 |
| 50 | $0.85840 | $42.92 |
| 100 | $0.75640 | $75.64 |
| 500 | $0.58454 | $292.27 |
| 1,000 | $0.53144 | $531.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45198 | $1,807.92 |
| 8,000 | $0.42248 | $3,379.84 |
| 12,000 | $0.40772 | $4,892.64 |
| 20,000 | $0.39135 | $7,827.00 |
| 28,000 | $0.38179 | $10,690.12 |
| 40,000 | $0.37258 | $14,903.20 |

