
KGM21BCG1H101KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H101KTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H101KTCT-ND - Cut Tape (CT) 478-KGM21BCG1H101KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H101KT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H101KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805CA101KAT1A | KYOCERA AVX | 4,000 | 478-5540-1-ND | $2.42732 | Upgrade |
| KGM21BCG1H101JT | KYOCERA AVX | 27,783 | 478-KGM21BCG1H101JTCT-ND | $0.90000 | Upgrade |
| KGM21BCG2A100JM | KYOCERA AVX | 14,770 | 478-KGM21BCG2A100JMCT-ND | $1.23000 | Upgrade |
| KGM21BCG2A101FT | KYOCERA AVX | 1,502 | 478-KGM21BCG2A101FTCT-ND | $2.88000 | Upgrade |
| KGM21BCG2D101FT | KYOCERA AVX | 3,461 | 478-KGM21BCG2D101FTCT-ND | $7.07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48340 | $24.17 |
| 100 | $0.42090 | $42.09 |
| 500 | $0.31538 | $157.69 |
| 1,000 | $0.28290 | $282.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23427 | $937.08 |
| 8,000 | $0.21627 | $1,730.16 |
| 12,000 | $0.20725 | $2,487.00 |
| 20,000 | $0.19727 | $3,945.40 |
| 28,000 | $0.19143 | $5,360.04 |
| 40,000 | $0.18582 | $7,432.80 |

