
KGM03ACG1E2R2BH | |
---|---|
DigiKey Part Number | 478-KGM03ACG1E2R2BHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E2R2BHCT-ND - Cut Tape (CT) 478-KGM03ACG1E2R2BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E2R2BH |
Description | CAP CER 2.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E2R2BH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.32610 | $132.61 |
500 | $1.05642 | $528.21 |
1,000 | $0.97333 | $973.33 |
2,500 | $0.88564 | $2,214.10 |
5,000 | $0.83283 | $4,164.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.78291 | $11,743.65 |
30,000 | $0.75033 | $22,509.90 |
45,000 | $0.73400 | $33,030.00 |
75,000 | $0.71590 | $53,692.50 |
105,000 | $0.70532 | $74,058.60 |