0201-(0603-Metric)-0,33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E101GH

DigiKey Part Number
478-KGM03ACG1E101GHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E101GHCT-ND - Cut Tape (CT)
478-KGM03ACG1E101GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E101GH
Description
CAP CER 100PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E101GH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.66500$6.65
50$0.46480$23.24
100$0.40400$40.40
500$0.30266$151.33
1,000$0.27146$271.46
2,500$0.23864$596.60
5,000$0.21889$1,094.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.21575$3,236.25
30,000$0.20283$6,084.90
45,000$0.19636$8,836.20
75,000$0.18919$14,189.25
105,000$0.18500$19,425.00
150,000$0.18096$27,144.00
180,000$0.17905$32,229.00
360,000$0.17262$62,143.20
375,000$0.17228$64,605.00
Manufacturers Standard Package