0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1E681FT

DigiKey Part Number
478-KGM21BCG1E681FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1E681FTCT-ND - Cut Tape (CT)
478-KGM21BCG1E681FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1E681FT
Description
CAP CER 680PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1E681FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.76700$27.67
50$2.08240$104.12
100$1.87290$187.29
500$1.51838$759.19
1,000$1.40893$1,408.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.41100$5,644.00
8,000$1.34394$10,751.52
12,000$1.31033$15,723.96
20,000$1.27310$25,462.00
28,000$1.25132$35,036.96
40,000$1.23038$49,215.20
48,000$1.22045$58,581.60
Manufacturers Standard Package