
KGM21BCG1E561JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1E561JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E561JTCT-ND - Cut Tape (CT) 478-KGM21BCG1E561JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E561JT |
Description | CAP CER 560PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E561JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.98120 | $49.06 |
100 | $0.86680 | $86.68 |
500 | $0.67602 | $338.01 |
1,000 | $0.61699 | $616.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58622 | $2,344.88 |
8,000 | $0.55066 | $4,405.28 |
12,000 | $0.53285 | $6,394.20 |
20,000 | $0.51311 | $10,262.20 |
28,000 | $0.50158 | $14,044.24 |
40,000 | $0.49048 | $19,619.20 |
48,000 | $0.48522 | $23,290.56 |
96,000 | $0.46751 | $44,880.96 |
100,000 | $0.46657 | $46,657.00 |