
KGM21BCG1E471JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1E471JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E471JTCT-ND - Cut Tape (CT) 478-KGM21BCG1E471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E471JT |
Description | CAP CER 470PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E471JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71100 | $35.55 |
100 | $0.62400 | $62.40 |
500 | $0.47820 | $239.10 |
1,000 | $0.43329 | $433.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26916 | $1,076.64 |
8,000 | $0.24925 | $1,994.00 |
12,000 | $0.23928 | $2,871.36 |
20,000 | $0.22823 | $4,564.60 |
28,000 | $0.22178 | $6,209.84 |
40,000 | $0.21558 | $8,623.20 |
48,000 | $0.21264 | $10,206.72 |
96,000 | $0.20274 | $19,463.04 |
100,000 | $0.20221 | $20,221.00 |