
KGM21BCG1E122GT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1E122GTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E122GTCT-ND - Cut Tape (CT) 478-KGM21BCG1E122GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E122GT |
Description | CAP CER 1200PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E122GT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.29900 | $22.99 |
50 | $1.71440 | $85.72 |
100 | $1.53550 | $153.55 |
500 | $1.23230 | $616.15 |
1,000 | $1.13895 | $1,138.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.01874 | $4,074.96 |
8,000 | $0.96563 | $7,725.04 |
12,000 | $0.93903 | $11,268.36 |
20,000 | $0.90955 | $18,191.00 |
28,000 | $0.89232 | $24,984.96 |
40,000 | $0.87573 | $35,029.20 |
48,000 | $0.86788 | $41,658.24 |
96,000 | $0.84141 | $80,775.36 |