
KGM21BCG1E101JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1E101JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E101JTCT-ND - Cut Tape (CT) 478-KGM21BCG1E101JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E101JT |
Description | CAP CER 100PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E101JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.93000 | $9.30 |
50 | $0.66520 | $33.26 |
100 | $0.58360 | $58.36 |
500 | $0.44536 | $222.68 |
1,000 | $0.40296 | $402.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.45898 | $1,835.92 |
8,000 | $0.42929 | $3,434.32 |
12,000 | $0.41442 | $4,973.04 |
20,000 | $0.39794 | $7,958.80 |
28,000 | $0.38831 | $10,872.68 |
40,000 | $0.37905 | $15,162.00 |
48,000 | $0.37466 | $17,983.68 |
96,000 | $0.35988 | $34,548.48 |
100,000 | $0.35909 | $35,909.00 |