0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1C101FT

DigiKey Part Number
478-KGM21BCG1C101FTTR-ND - Tape & Reel (TR)
478-KGM21BCG1C101FTCT-ND - Cut Tape (CT)
478-KGM21BCG1C101FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1C101FT
Description
CAP CER 100PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1C101FT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.25600$22.56
50$1.68100$84.05
100$1.50480$150.48
500$1.20632$603.16
1,000$1.11437$1,114.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.21299$4,851.96
8,000$1.15274$9,221.92
12,000$1.12256$13,470.72
20,000$1.08912$21,782.40
28,000$1.06957$29,947.96
40,000$1.05075$42,030.00
48,000$1.04184$50,008.32
Manufacturers Standard Package