
KGM21AR72D223KU | |
---|---|
DigiKey Part Number | 478-KGM21AR72D223KUTR-ND - Tape & Reel (TR) 478-KGM21AR72D223KUCT-ND - Cut Tape (CT) 478-KGM21AR72D223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D223KU |
Description | CAP CER 0.022UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D223KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.55600 | $15.56 |
50 | $1.13940 | $56.97 |
100 | $1.01010 | $101.01 |
500 | $0.79372 | $396.86 |
1,000 | $0.72697 | $726.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.53990 | $1,079.80 |
4,000 | $0.50864 | $2,034.56 |
6,000 | $0.49307 | $2,958.42 |
10,000 | $0.47725 | $4,772.50 |
14,000 | $0.47551 | $6,657.14 |
20,000 | $0.47381 | $9,476.20 |
24,000 | $0.47299 | $11,351.76 |
48,000 | $0.47015 | $22,567.20 |