
KGM21AR72D153KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72D153KUTR-ND - Tape & Reel (TR) 478-KGM21AR72D153KUCT-ND - Cut Tape (CT) 478-KGM21AR72D153KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D153KU |
Description | CAP CER 0.015UF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D153KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.62000 | $16.20 |
| 50 | $1.18220 | $59.11 |
| 100 | $1.04910 | $104.91 |
| 500 | $0.82446 | $412.23 |
| 1,000 | $0.75514 | $755.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65119 | $2,604.76 |
| 8,000 | $0.61257 | $4,900.56 |
| 12,000 | $0.59325 | $7,119.00 |
| 20,000 | $0.57183 | $11,436.60 |
| 28,000 | $0.55931 | $15,660.68 |
| 40,000 | $0.54727 | $21,890.80 |

