
KGM21AR72D103KU | |
---|---|
DigiKey Part Number | 478-KGM21AR72D103KUTR-ND - Tape & Reel (TR) 478-KGM21AR72D103KUCT-ND - Cut Tape (CT) 478-KGM21AR72D103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72D103KU |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72D103KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.70000 | $7.00 |
50 | $0.49220 | $24.61 |
100 | $0.42810 | $42.81 |
500 | $0.34228 | $171.14 |
1,000 | $0.28886 | $288.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.24466 | $978.64 |
8,000 | $0.21968 | $1,757.44 |
12,000 | $0.20988 | $2,518.56 |
20,000 | $0.20657 | $4,131.40 |
28,000 | $0.19066 | $5,338.48 |
40,000 | $0.18994 | $7,597.60 |
48,000 | $0.18960 | $9,100.80 |
96,000 | $0.18284 | $17,552.64 |
100,000 | $0.18235 | $18,235.00 |