KGM21AR72D103JU is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 8,620
Unit Price: $5.84000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $1.78341
Datasheet

Upgrade


KEMET
In Stock: 4,684
Unit Price: $5.19000
Datasheet

Similar


TDK Corporation
In Stock: 136,503
Unit Price: $3.13000
Datasheet

Similar


TDK Corporation
In Stock: 193
Unit Price: $4.77000
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72D103JU

DigiKey Part Number
478-KGM21AR72D103JUTR-ND - Tape & Reel (TR)
478-KGM21AR72D103JUCT-ND - Cut Tape (CT)
478-KGM21AR72D103JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72D103JU
Description
CAP CER 10000PF 200V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72D103JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.72000$17.20
50$1.26600$63.30
100$1.12530$112.53
500$0.88922$444.61
1,000$0.81629$816.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72117$2,884.68
8,000$0.67978$5,438.24
12,000$0.65905$7,908.60
20,000$0.63610$12,722.00
28,000$0.62267$17,434.76
40,000$0.60975$24,390.00
48,000$0.60363$28,974.24
96,000$0.58302$55,969.92
100,000$0.58193$58,193.00
Manufacturers Standard Package