
KGM21AR72A473KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72A473KUTR-ND - Tape & Reel (TR) 478-KGM21AR72A473KUCT-ND - Cut Tape (CT) 478-KGM21AR72A473KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR72A473KU |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72A473KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.65800 | $6.58 |
| 50 | $0.45880 | $22.94 |
| 100 | $0.39870 | $39.87 |
| 500 | $0.29778 | $148.89 |
| 1,000 | $0.26671 | $266.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.24130 | $482.60 |
| 4,000 | $0.22036 | $881.44 |
| 6,000 | $0.20991 | $1,259.46 |
| 10,000 | $0.19832 | $1,983.20 |
| 14,000 | $0.19155 | $2,681.70 |
| 20,000 | $0.18504 | $3,700.80 |

