0.018 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A183KU

DigiKey Part Number
478-KGM21AR72A183KUTR-ND - Tape & Reel (TR)
478-KGM21AR72A183KUCT-ND - Cut Tape (CT)
478-KGM21AR72A183KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A183KU
Description
CAP CER 0.018UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A183KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72A183JUKYOCERA AVX180478-KGM21AR72A183JUCT-ND$2.38000Upgrade
C0805C183K2RACTUKEMET3,800399-C0805C183K2RACTUCT-ND$2.80000Upgrade
CC0805KRX7R0BB183YAGEO6,628311-4304-1-ND$1.07000Upgrade
In-Stock: 3,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.93700$9.37
50$0.66600$33.30
100$0.58370$58.37
500$0.44478$222.39
1,000$0.40203$402.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33799$1,351.96
8,000$0.31423$2,513.84
12,000$0.30233$3,627.96
20,000$0.28916$5,783.20
28,000$0.28146$7,880.88
40,000$0.27405$10,962.00
Manufacturers Standard Package