0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR72A104MU

DigiKey Part Number
478-KGM21AR72A104MUTR-ND - Tape & Reel (TR)
478-KGM21AR72A104MUCT-ND - Cut Tape (CT)
478-KGM21AR72A104MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR72A104MU
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR72A104MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204,621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90300$9.03
50$0.64040$32.02
100$0.56080$56.08
500$0.42714$213.57
1,000$0.38608$386.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28511$855.33
6,000$0.26408$1,584.48
9,000$0.25356$2,282.04
15,000$0.24190$3,628.50
21,000$0.23508$4,936.68
30,000$0.22853$6,855.90
36,000$0.22542$8,115.12
72,000$0.21497$15,477.84
75,000$0.21441$16,080.75
Manufacturers Standard Package