
KGM21AR71H224KL | |
|---|---|
DigiKey Part Number | 478-KGM21AR71H224KLTR-ND - Tape & Reel (TR) 478-KGM21AR71H224KLCT-ND - Cut Tape (CT) 478-KGM21AR71H224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71H224KL |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71H224KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.17500 | $11.75 |
| 50 | $0.70480 | $35.24 |
| 100 | $0.59480 | $59.48 |
| 500 | $0.40710 | $203.55 |
| 1,000 | $0.36012 | $360.12 |
| 2,500 | $0.34442 | $861.05 |
| 5,000 | $0.31312 | $1,565.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28609 | $2,860.90 |
| 20,000 | $0.26880 | $5,376.00 |
| 30,000 | $0.26015 | $7,804.50 |
| 50,000 | $0.25056 | $12,528.00 |
| 70,000 | $0.24495 | $17,146.50 |
| 100,000 | $0.23956 | $23,956.00 |
| 120,000 | $0.23701 | $28,441.20 |
| 240,000 | $0.22840 | $54,816.00 |
| 250,000 | $0.22794 | $56,985.00 |

