
KGM21AR71E224KL | |
---|---|
DigiKey Part Number | 478-KGM21AR71E224KLTR-ND - Tape & Reel (TR) 478-KGM21AR71E224KLCT-ND - Cut Tape (CT) 478-KGM21AR71E224KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71E224KL |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71E224KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.26400 | $12.64 |
50 | $0.91300 | $45.65 |
100 | $0.80630 | $80.63 |
500 | $0.62634 | $313.17 |
1,000 | $0.57075 | $570.75 |
2,500 | $0.51220 | $1,280.50 |
5,000 | $0.47698 | $2,384.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30121 | $3,012.10 |
20,000 | $0.28323 | $5,664.60 |
30,000 | $0.27423 | $8,226.90 |
50,000 | $0.26425 | $13,212.50 |
70,000 | $0.25842 | $18,089.40 |
100,000 | $0.25281 | $25,281.00 |
120,000 | $0.25015 | $30,018.00 |
240,000 | $0.24120 | $57,888.00 |
250,000 | $0.24073 | $60,182.50 |