0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C474JU

DigiKey Part Number
478-KGM21AR71C474JUTR-ND - Tape & Reel (TR)
478-KGM21AR71C474JUCT-ND - Cut Tape (CT)
478-KGM21AR71C474JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C474JU
Description
CAP CER 0.47UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C474JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.36600$23.66
50$1.77040$88.52
100$1.58680$158.68
500$1.27632$638.16
1,000$1.18037$1,180.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.90523$1,810.46
4,000$0.87168$3,486.72
6,000$0.86340$5,180.40
10,000$0.85458$8,545.80
14,000$0.84762$11,866.68
20,000$0.84493$16,898.60
24,000$0.83943$20,146.32
Manufacturers Standard Package